Carlo Gavazzi PD60CNV20BPM5T technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Ratings | IP65 |
| Response Time | 500us |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PD60CNV20BPM5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.