Carlo Gavazzi PFB01CM24 technical specifications.
| Height | 80mm |
| Length | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| Operating Supply Voltage | 240V |
| Throw Configuration | SPDT |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PFB01CM24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.