Carlo Gavazzi PH18CND10NAT1SA technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | PH |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi PH18CND10NAT1SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.