Carlo Gavazzi PL22SFBZR220D technical specifications.
| Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 220V |
| Ratings | IP40 |
| Series | PL |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PL22SFBZR220D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.