Carlo Gavazzi PL22STCRG110 technical specifications.
| Color | Green, Red |
| Current | 18mA |
| Lens Size | 29mm |
| Lens Style | Round, Flat |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PL |
| Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PL22STCRG110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.