Carlo Gavazzi PL22STCRG24 technical specifications.
| Color | Green, Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PL |
| Voltage Rating (AC) | 24V |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PL22STCRG24 to view detailed technical specifications.
No datasheet is available for this part.