
Carlo Gavazzi PMC01C115 technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 115V |
| Contact Material | Tin, Silver |
| Depth | 80mm |
| Length | 36mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| Number of Contacts | 2 |
| Operating Supply Voltage | 115V |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PMC01C115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
