
Carlo Gavazzi PMR10RI technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Response Time | 30ms |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PMR10RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.