Carlo Gavazzi PUA01CD48500V technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socketable |
| Output Type | RELAY |
| Series | PUA01 |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi PUA01CD48500V to view detailed technical specifications.
No datasheet is available for this part.