Carlo Gavazzi REC2R48D30GKE technical specifications.
| Package/Case | Module |
| Coil Current | 10mA |
| Contact Current Rating | 7.6A |
| Depth | 105mm |
| Input Type | DC |
| Length | 45mm |
| Load Current | 5.8A |
| Max Input Current | 10mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 530V |
| Max Supply Voltage | 530V |
| Min Supply Voltage | 48V |
| Mount | Chassis Mount, DIN Rail, Panel |
| Nominal Supply Current | 10mA |
| Number of Poles | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | REC2R |
| Termination | Screw |
| Throw Configuration | DPST, 2P |
| Width | 99.4mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi REC2R48D30GKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.