
Carlo Gavazzi RR2A48LA550 technical specifications.
| Control Voltage | 140V |
| Current Rating | 12.5mA |
| Isolation Voltage | 4kV |
| Length | 103mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Overall Depth | 41mm |
| Ratings | IP10 |
| Reach SVHC Compliant | No |
| Series | RR2A |
| Voltage Rating | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi RR2A48LA550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.