Carlo Gavazzi RX1A23A50MP technical specifications.
| Depth | 56mm |
| Height | 76mm |
| Length | 22.5mm |
| Load Current | 50A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (AC) | 265V |
| Min Supply Voltage (AC) | 24V |
| Max Surge Current | 600A |
| Mount | PCB |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 50A |
| Series | RX1A |
| Termination | Cage Clamp |
| Throw Configuration | SPST |
| Turn-On Delay Time | 20ms |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RX1A23A50MP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.