Carlo Gavazzi S142CRXA924 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Operating Supply Current | 450mA |
| Output Type | RELAY |
| Packaging | Box |
| Series | S142 |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi S142CRXA924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.