Carlo Gavazzi S196166115 technical specifications.
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 4A |
| Output Current | 8A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi S196166115 to view detailed technical specifications.
No datasheet is available for this part.