Carlo Gavazzi SM115115VAC technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| Nominal Input Voltage (AC) | 115V |
| Number of Poles | 1 |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Series | SM |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi SM115115VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.