Carlo Gavazzi SM125115VAC20V technical specifications.
| Contact Material | Silver, Cadmium |
| Max Input Voltage | 20V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Plug-In |
| Nominal Input Voltage (AC) | 115V |
| Number of Poles | 1 |
| Operating Supply Voltage | 115V |
| Reach SVHC Compliant | No |
| Series | SM |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi SM125115VAC20V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.