Carlo Gavazzi VC12RT12010M technical specifications.
| Body Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Output Type | RELAY |
| Ratings | IP67 |
| Response Frequency | 1Hz |
| Sensing Method | Capacitive |
| Series | VC |
| Shielding | Unshielded |
| Termination | Cable Leads |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi VC12RT12010M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.