Carlo Gavazzi VNYI3 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Mount | Threaded |
| Output Type | RELAY |
| Series | VNY |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi VNYI3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.