
Carlo Gavazzi VS2 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 0°C |
| Mount | Brackets |
| Output Type | RELAY |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi VS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.