
Carlo Gavazzi WM12-96AV63CX technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage (AC) | 115V |
| Mount | Panel, Screw |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | WM12-96 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi WM12-96AV63CX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
