
Carlo Gavazzi WM14-96.AV5.3.D.S technical specifications.
| Height | 96mm |
| Interface | RS-485 |
| Length | 96mm |
| Max Frequency | 62Hz |
| Min Frequency | 48Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Phases | 3 |
| Reach SVHC Compliant | No |
| Weight | 400g |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi WM14-96.AV5.3.D.S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
