
Carlo Gavazzi WM14-96AV53CS technical specifications.
| Approvals | CSA, CE, cURus |
| Depth | 46mm |
| Height | 96mm |
| Interface | RS-485 |
| Length | 96mm |
| Max Frequency | 62Hz |
| Min Frequency | 48Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Phases | 3 |
| Power Consumption | 4W |
| Reach SVHC Compliant | No |
| Series | WM14 |
| Weight | 400g |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi WM14-96AV53CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.