Carlo Gavazzi WM1496AV53DPG technical specifications.
| Height | 96mm |
| Length | 96mm |
| Max Frequency | 62Hz |
| Min Frequency | 48Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Phases | 3 |
| Weight | 400g |
| Width | 61.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carlo Gavazzi WM1496AV53DPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.