Carlo Gavazzi WM30AV53H technical specifications.
| Approvals | CE, cULus |
| Depth | 29.7mm |
| Display Type | LCD |
| Height | 96mm |
| Length | 96mm |
| Max Frequency | 440Hz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Phases | 3 |
| Power Consumption | 3.5W |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | WM30 |
| Termination | Screw |
| Type | Electromechanical |
| Weight | 420g |
| Width | 49.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi WM30AV53H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.