The Carlo Gavazzi WM30AV63H is a 3-phase electromechanical relay with a 120-case package and panel mount. It operates within a temperature range of -25°C to 55°C and has a power consumption of 3.5W. The relay is rated for use in IP65, water-resistant, and dust-tight environments. It is CE and cULus approved and does not contain any SVHC compliant materials.
Carlo Gavazzi WM30AV63H technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Depth | 29.7mm |
| Display Type | LCD |
| Height | 96mm |
| Length | 96mm |
| Max Frequency | 440Hz |
| Min Frequency | 40Hz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Phases | 3 |
| Power Consumption | 3.5W |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | WM30 |
| Termination | Screw |
| Type | Electromechanical |
| Weight | 420g |
| Width | 49.9mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi WM30AV63H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.