Carlo Gavazzi ZPY08A technical specifications.
| Gender | Female |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 6 |
| Number of Positions | 8 |
| Orientation | Straight |
| Series | RPY |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi ZPY08A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.