Carlon B114R-UPC technical specifications.
| Height | 2.25inch |
| Length | 4.25inch |
| Mount | Box |
| Weight | 0.16lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Carlon B114R-UPC to view detailed technical specifications.
No datasheet is available for this part.