Carlon B118A technical specifications.
| Height | 3inch |
| Length | 4inch |
| Mount | Box |
| Weight | 0.18lb |
| Width | 3.1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Carlon B118A to view detailed technical specifications.
No datasheet is available for this part.