Carlon B355R technical specifications.
| Height | 4inch |
| Length | 6inch |
| Mount | Standard |
| Weight | 0.42lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Carlon B355R to view detailed technical specifications.
No datasheet is available for this part.