Carlon B468R technical specifications.
| Height | 3.5inch |
| Length | 7.75inch |
| Mount | Box |
| Weight | 0.56lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Carlon B468R to view detailed technical specifications.
No datasheet is available for this part.