Carlon SC100A technical specifications.
| Height | 3.25inch |
| Length | 5.84inch |
| Mount | Brackets |
| Weight | 0.15lb |
| Width | 4.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for Carlon SC100A to view detailed technical specifications.
No datasheet is available for this part.