Carlon SC100RR technical specifications.
| Height | 1.25inch |
| Length | 4inch |
| Mount | Brackets |
| Weight | 0.07lb |
| Width | 2.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Carlon SC100RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.