Two-Gang Low-Voltage Bracket, Resi-Rings 3/4, 1, 1-1/4, Orange, Non-Metallic
Carlon SC200A technical specifications.
| Height | 3inch |
| Length | 6.55inch |
| Mount | Brackets |
| Weight | 0.23lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Carlon SC200A to view detailed technical specifications.
No datasheet is available for this part.