Carlon SC200RR technical specifications.
| Height | 1.5inch |
| Length | 4.25inch |
| Mount | Brackets |
| Weight | 0.09lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Carlon SC200RR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
