Carlon SCA240E technical specifications.
| Height | 1.25inch |
| Length | 2inch |
| Weight | 0.03lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Carlon SCA240E to view detailed technical specifications.
No datasheet is available for this part.