Carlon SCA253E technical specifications.
| Height | 1.25inch |
| Length | 1.75inch |
| Mount | Snap in |
| Weight | 0.03lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Carlon SCA253E to view detailed technical specifications.
No datasheet is available for this part.