Carlon SCJ4X1C-50 technical specifications.
| Height | 27inch |
| Length | 29.25inch |
| Weight | 11lb |
| Width | 27inch |
| RoHS | Not Compliant |
Download the complete datasheet for Carlon SCJ4X1C-50 to view detailed technical specifications.
No datasheet is available for this part.