
Carroll & Meynell CM3300WM2 technical specifications.
| Depth | 240mm |
| Length | 240mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Wall |
| Output Current | 15A |
| Series | CM3300WM2 |
| Weight | 18kg |
| Width | 255mm |
| RoHS | Compliant |
Download the complete datasheet for Carroll & Meynell CM3300WM2 to view detailed technical specifications.
No datasheet is available for this part.
