
Carroll & Meynell CMV3F-1 technical specifications.
| Depth | 147mm |
| Length | 133mm |
| Mount | Screw |
| Number of Outputs | 1 |
| Number of Phases | 1 |
| Secondary Current | 3A |
| Termination | Screw |
| Weight | 3.4kg |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Carroll & Meynell CMV3F-1 to view detailed technical specifications.
No datasheet is available for this part.
