
Casella CEL CEL350 technical specifications.
| Display Type | LCD |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| RoHS | Not Compliant |
Download the complete datasheet for Casella CEL CEL350 to view detailed technical specifications.
No datasheet is available for this part.
