
Casio D-20TER-SA-EH technical specifications.
| Height | 32mm |
| Length | 158mm |
| Shape | Flat |
| Weight | 182g |
| Width | 151mm |
| RoHS | Not Compliant |
Download the complete datasheet for Casio D-20TER-SA-EH to view detailed technical specifications.
No datasheet is available for this part.
