Casio FX-50FPLUS-S-EH technical specifications.
| Height | 12.2mm |
| Length | 161mm |
| Weight | 150g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Casio FX-50FPLUS-S-EH to view detailed technical specifications.
No datasheet is available for this part.