
Casio FX-85GTPLUS-SB-UH technical specifications.
| Height | 13.7mm |
| Length | 161mm |
| Weight | 110g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Casio FX-85GTPLUS-SB-UH to view detailed technical specifications.
No datasheet is available for this part.
