
Casio KL-120-L-EH technical specifications.
| Package/Case | 120 |
| Depth | 115mm |
| Height | 54.5mm |
| Weight | 430g |
| Width | 189mm |
| RoHS | Compliant |
Download the complete datasheet for Casio KL-120-L-EH to view detailed technical specifications.
No datasheet is available for this part.
