
Castrol 62402800 technical specifications.
| Trade Name | Magna BD68 |
| Package Size | 20 L |
| Lubricant Type | Oil |
| Application | Tools |
| Package Type | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Castrol 62402800 to view detailed technical specifications.
No datasheet is available for this part.
