Motion Control and Fluid Power

Motion Control and Fluid Power

(95,907 Parts)

Refine your search

Filters list
ImagePart NumberDescriptionPDF
Product Line
RoHS Status
Shaft Material
Shaft Diameter
Operating Frequency
Voltage Tolerance
Fluid Control Element
Maximum Response Time
Thread Size
Number of Positions
Valve State
Product Weight
Rod Material
Rod Type
Acting
Gripper Style
Number of Fingers
Gripping Force
Finger Material
Actuator Length
Body Length
Body Depth
Body Height
Controller Type
Auto/Proximity Switch Type
Motor Type
Motor Size
Motor Voltage
Motor Power
Maximum Thrust Force
Repeatability
Actuator Type
Brake
Screw Type
Lead Screw Length
Maximum Rated Speed
Cushion
Piston Speed Range
Stroke Tolerance
Rod Diameter
Construction
Rotation Angle
Rotating Angle Tolerance
Maximum Kinetic Energy
Number of Shafts
Rotating Time Range
Ball Material
Seat Material
Handle Style
Handle Material
Stem Material
Operation
Solenoid Duty Cycle
Maximum Duty Cycle Percentage
Coil Resistance
Coil Power
Maximum Stroke Length
Number of Turns
Termination Style
Drain Type
Coil Current
Gate Material
Bonnet Material
Stem Style
Number of Beams
Beam Pitch
Sensing Object Type
Minimum Sensing Object
Package Family Name
Sensing Distance Range
Protective Height
IP Rating
Light Source
Output Type
Shock Rating
Terminal Type
Typical Operating Supply Voltage
Tradename
Diaphragm Material
Media Minimum Temperature
Media Maximum Temperature
Typical Burst Pressure
Material
Accessory Type
Shape
Capacity
Color
Mounting Orientation
Fixation
Element Material
Flow Rate
Inside Surface Roughness
Cleaning Method
Maximum Reverse Differential Pressure
Particle Retention
Operating Fluid Type
Valve Type
Finish
Disc Material
Typical Cracking Pressure
Seal Material
Drain Port Size
Head Material
Bowl Material
Drain Material
Minimum Inlet Air Temperature
Maximum Inlet Air Temperature
Minimum Output Dewpoint 
Operating Supply Voltage Range
Manufacturer
Connection Type
Port Size
Minimum Operating Pressure
Maximum Operating Pressure
Proof PressureMinimum Flow Rate
Product Length
Product Depth
Product Height
Minimum Operating Temperature
Maximum Operating Temperature
Type
Actuator Shape
Body Material
CapacitanceResonance FrequencyInsulation Resistance
Maximum Operating Supply Voltage
Generated ForceStiffnessActuating TravelActuating Travel ToleranceProduct DiameterLead Wire SizeLead Wire Length
Minimum Storage Temperature
Maximum Storage Temperature
Minimum Filter EfficiencyMinimum Regulator Setting PressureMaximum Regulator Setting Pressure
Media
Lubrication
Actuation Type
Operating Pressure Range
Flow Coefficient
Mounting
Operating Torque
Minimum Operating Supply Voltage
Pin Count
Supplier Package
Stroke
Bore Size
Typical Operating Pressure
Coil Voltage
Number of Ports
Housing Material
12120100011212010001mPm DIN Valve Connector, Type A, 2 Pole, Terminal No Tails, Black, Nitrile Gasket, PolyamidepdfValve AccessoriesYes with ExemptionMolex
8192170281921702Directional Control Valve Mechanical Normally Closed Plunger Valve 0.1bar to 8barpdfDirectional Control ValvesYesPlunger2Normally Closed80 gCrouzet13 mm51.5 mm-5 °C50 °CMechanical0.1bar to 8bar3
12102302381210230238Valve Access Connector PolypropylenepdfValve AccessoriesYes with ExemptionPolypropyleneConnectorMolex29.5 mm27 mm
12102304381210230438Valve Access DIN Connector PolypropylenepdfValve AccessoriesYes with ExemptionPolypropyleneConnectorMolex
931 236-100931 236-100Valve Access Cable Socket Polyamide BlackpdfValve AccessoriesYes with ExemptionPolyamideCable SocketBlackBelden27.5 mm51 mm39.7 mm
12106405241210640524Valve Access Connector Polyamide BlackpdfValve AccessoriesYes with ExemptionPolyamideConnectorBlackMolex29.5 mm27 mm
8192170181921701Directional Control Valve Mechanical Normally Closed Plunger Valve 0.1bar to 8barpdfDirectional Control ValvesYesPlunger2Normally Closed75 gCrouzet13 mm51.5 mm-5 °C50 °CMechanical0.1bar to 8bar3
731 739-004731 739-004Valve Access Flat Gasket Ethylene Propylene Diene Monomer Rubber BrownpdfValve AccessoriesYes with ExemptionEthylene Propylene Diene Monomer RubberFlat GasketBrownBelden
12120200121212020012Valve Access Connector Polyamide BlackpdfValve AccessoriesYes with ExemptionPolyamideConnectorBlackMolex20.9 mm51 mm
12102303411210230341Valve Access Connector PolypropylenepdfValve AccessoriesYes with ExemptionPolypropyleneConnectorMolex29.5 mm27 mm
12120100021212010002mPm DIN Valve Connector, Type A, 3 Pole, Terminal No Tails, Black, Nitrile Gasket, PolyamidepdfValve AccessoriesYes with ExemptionMolex
933023100933023100Valve Access Connector Polyamide BlackpdfValve AccessoriesYes with ExemptionPolyamideConnectorBlackBelden15.8 mm30 mm
12106405901210640590Valve Access Connector Nitrile Butadiene Rubber TransparentpdfValve AccessoriesYes with ExemptionNitrile Butadiene RubberConnectorTransparentMolex29.5 mm27 mm
12106406741210640674Valve Access DIN ConnectorpdfValve AccessoriesYesConnectorMolex29.5 mm27 mm
12106412331210641233Valve Access ConnectorpdfValve AccessoriesYes with ExemptionConnectorMolex30.5 mm
12102302291210230229Valve Access Connector PolypropylenepdfValve AccessoriesYes with ExemptionPolypropyleneConnectorMolex29.5 mm27 mm
932 109-100932 109-100Valve Access Cable Socket Polyamide BlackpdfValve AccessoriesYes with ExemptionPolyamideCable SocketBlackBelden27.5 mm53 mm39.7 mm
12106405861210640586Valve Access ConnectorpdfValve AccessoriesYes with ExemptionConnectorMolex29.5 mm27 mm
413413Solenoid Push/Pull Flange Mount 12VDCpdfSolenoidsNot Required144 gPush/Pull12 Ohm13.5 mmWire LeadAdafruit Industries71.5 mmFlange Mount12VDC
412412Solenoid Push/Pull Flange Mount 24VDCpdfSolenoidsNot Required39 gPush/Pull100 Ohm5.5 mmWire LeadAdafruit Industries53.4 mm17 mmFlange Mount24VDC
8192150581921505DIRECTIONAL CONTROL VALVEpdfDirectional Control ValvesYesCrouzet
997997Directional Control Valve Solenoid 12VDC Normally Closed Plastic 0.02MPa to 0.8MPapdfDirectional Control ValvesYes0.3 msNPSNormally ClosedAdafruit Industries0.5 in83.82 mm42.93 mm56.9 mm1 °C75 °CPlasticLiquidSolenoid0.02MPa to 0.8MPa12VDC
8173551181735511Manual Control Valves For 1/2, 12mm Hole SizepdfDirectional Control ValvesYesCrouzet
12106401681210640168Valve Access ConnectorpdfValve AccessoriesYesConnectorMolex15.8 mm
12102303771210230377Valve Access Connector PolypropylenepdfValve AccessoriesYes with ExemptionPolypropyleneConnectorMolex29.5 mm27 mm
Showing 1 to 25 of 500 results sample.
To view all results (95,907)