Refine your search

Filters list
ImagePart NumberDescriptionPDF
Product Line
Packaging
Device Million Instructions per Second
Numeric and Arithmetic Format
Tone Control Band
Volume Step
Package Family Name
Maximum Clock Rate
Number of Timers
Volume Control Range
RoHS Status
Clock Frequency
Number of Audio Inputs
Number of Audio Outputs
Device Input Clock Speed
DRAM Interface
Number of Colors Supported
Maximum Video Resolution
Maximum Video RAM
Number of CPU Cores
CPU Interface
Instruction Cache Size
Process Technology
Application
Processing Unit
Core Architecture
Manufacturer
Family Name
Device Core
Data Bus Width
Maximum Speed
Type
Instruction Set Architecture
Number of ADCs
ADC Channels
ADC Resolution
Number of DACs
DAC Channels
DAC Resolution
Ethernet Speed
Operating Supply Voltage
Minimum Operating Supply Voltage
Typical Operating Supply Voltage
Maximum Operating Supply Voltage
Maximum Supply Current
Maximum Power Dissipation
Program Memory Type
Program Memory Size
RAM Size
Data Cache Size
Interface Type
I2C
SPI
CAN
UART
USB
Ethernet
I2S
USART
Number of Programmable I/Os
Ethernet Interface Type
Programmability
Minimum Operating Temperature
Maximum Operating Temperature
Multiply Accumulate
Pin Count
Supplier Package
TMS320C5515AZCHA12TMS320C5515AZCHA12DSP Fixed-Point 32bit 120MHz 240MIPS 196-Pin NFBGA TraypdfDigital Signal Processors - DSPsTray240 MIPSFixed-PointBGAYes120 MHzC55xTexas InstrumentsTMS320C55x32 bit120 MHzSingle410 bit1.3|1.8|2.5|2.8|3.3 V1.24|1.65|1.8|2.97 V1.3|1.8|2.5|2.8|3.3 V1.43|3.6|3.63 VROM128KB320KBI2C/I2S/SPI/UART/USB1101104026Yes-40 °C85 °C196NFBGA
BD37514FS-E2BD37514FS-E2Audio Processor Bass/Treble 0MHz to 0.4MHz Automotive 20-Pin SSOP-ApdfAudio ProcessorsTape and ReelBass|Treble1 dBSOP-79 to 15 dBYes with Exemption0 to 0.4 MHzBiCMOSROHM Semiconductor7 V9.5 V940 mWI2CNo-40 °C85 °C20SSOP-A
FMS6141S5XFMS6141S5XVideo Proc 5V 5-Pin SC-70 T/RpdfVideo ProcessorsTape and ReelSOT-323YesNoNoonsemiVideo Processor5 V4.75 V5 V5.25 VNo-40 °C85 °C5SC-70
MIMXRT105SCVL5BMIMXRT105SCVL5BSOC ARM Cortex M7 40nmpdfApplication Processors and SOCs528 MHz10Yes32KB40nmMicroprocessorARMNXP SemiconductorsARM Cortex M732 bit528 MHzApplications ProcessorDual16/1612/12 bit3 V3.3 V3.6 VROM92KB512KB32KBCAN/Ethernet/I2C/SPI/UART/USB44282100MIIYes0 °C95 °C
AT91RM9200-QU-002AT91RM9200-QU-002Low Power Advanced Security Capabilities MPUpdfMicroprocessors - MPUsTrayQFPYesMicrochip Technology208PQFP
MIMX8MQ6DVAJZABMIMX8MQ6DVAJZABSOC i.MX 8M ARM Cortex A53/ARM Cortex M4 621-Pin FBGA TraypdfApplication Processors and SOCsTray1500 MHzYes32KB|16KBMicrocontrollerARMNXP Semiconductorsi.MX 8MARM Cortex A53|ARM Cortex M432 bit1500 MHzApplications Processor1.62 V1.8 V1.98 VROM128KB160KB32KB|16KBEthernet/I2C/SPI/UART/USB43042100Yes0 °C95 °C621FBGA
MIMXRT685SFVKBMIMXRT685SFVKBSOC i.MX ARM Cortex M33 176-Pin VFBGA TraypdfApplication Processors and SOCsTray300 MHz5Yes32KBAudio/ConsumerMicrocontrollerARMNXP Semiconductorsi.MXARM Cortex M3332 bit300 MHzApplications ProcessorSingle1012 bit1.71 V1.8 V1.89 V1000 mWROM128KB4.5MB64KBI2C/SPI/UART/USB13011000147-20 °C85 °C176VFBGA
LX2162RE82029BLX2162RE82029BMPU QorIQ 16xA72 RISC 64bit 16nm 2GHz TraypdfMicroprocessors - MPUsTrayYes1616nmARMNXP SemiconductorsQorIQ 16xA72ARM Cortex A7264 bit2000 MHzRISCCAN/I2C/SPI/UART/USB83241000Yes5 °C105 °CNo
MIMX8MQ5CVAHZABMIMX8MQ5CVAHZABSOC i.MX 8M ARM Cortex A53/ARM Cortex M4 621-Pin FBGA TraypdfApplication Processors and SOCsTray1300 MHzYes32KB|16KBMicrocontrollerARMNXP Semiconductorsi.MX 8MARM Cortex A53|ARM Cortex M432 bit1300 MHzApplications Processor1.62 V1.8 V1.98 VROM128KB160KB32KB|16KBEthernet/I2C/SPI/UART/USB43042100Yes-40 °C105 °C621FBGA
MIMXRT1011DAE5AMIMXRT1011DAE5ASOC ARM Cortex M7 80-Pin LQFP TraypdfApplication Processors and SOCsTray500 MHz3Yes16KBAudio/Home Appliance/Industrial/IoT/Motor ControlMicroprocessorARMNXP SemiconductorsARM Cortex M732 bit500 MHzApplications ProcessorSingle1512 bit3 V3.3 V3.6 VROM64KB128KB8KBI2C/SPI/UART/USB2204100044Yes0 °C95 °C80LQFP
MCIMX7U5DVP07SCMCIMX7U5DVP07SCSOC i.MX 7ULP ARM Cortex A7 393-Pin LFBGA TraypdfApplication Processors and SOCsTray720 MHz4Yes32KBMicroprocessorARMNXP Semiconductorsi.MX 7ULPARM Cortex A732 bit720 MHzApplications ProcessorDual12/12 bit1.7 V1.8 V1.9 VROMLess256KB32KBI2C/I2S/SPI/UART/USB82082040No0 °C95 °C393LFBGA
MIMXRT1051CVJ5BMIMXRT1051CVJ5BSOC ARM Cortex M7 40nm 196-Pin LFBGA TraypdfApplication Processors and SOCsTray528 MHz10Yes32KB40nmMicroprocessorARMNXP SemiconductorsARM Cortex M732 bit528 MHzApplications ProcessorDual16/1612/12 bit3 V3.3 V3.6 VROM96KB512KB32KBCAN/Ethernet/I2C/SPI/UART/USB44282100MIIYes-40 °C105 °C196LFBGA
BD34352EKV-E2BD34352EKV-E2High Sound Quality Audio D/A ConverterpdfAudio ProcessorsYesROHM Semiconductor2-WireNo-25 °C85 °C64HTQFP-BV EP
BD34700FVE2BD34700FVE2Sound Processor with Built-in Micro-step VolumepdfAudio ProcessorsTape and ReelSOPYesROHM Semiconductor6.5 V7.5 V1120 mW-40 °C85 °C40SSOP-B
ST7590ST7590SOC ST75xx 8051 CMOS 48-Pin QFN EP TraypdfApplication Processors and SOCsTrayQFN8 MHz3YesCMOSPower line CommunicationMicrocontroller8051STMicroelectronicsST75xx80518 MHzSystem-On-ChipSingleSingle3.3|5 VROMLessSPI/UART01010000No-40 °C80 °C48QFN EP
AT91SAM9G25-CUAT91SAM9G25-CULow Power Advanced Security Capabilities MPUpdfMicroprocessors - MPUsTrayBGAYesMicrochip Technology217LFBGA
AT91SAM9X35-CUAT91SAM9X35-CULow Power Advanced Security Capabilities MPUpdfMicroprocessors - MPUsTrayBGAYesMicrochip Technology217BGA
BD37068FV-ME2BD37068FV-ME2Audio Processor Bass/Treble 0MHz to 0.4MHz 6-OUT Automotive 40-Pin SSOP-BpdfAudio ProcessorsTape and ReelBass|TrebleSOPYes0 to 0.4 MHz6ROHM Semiconductor7|7 V8.5|17 V9.5|17.8 V1120 mWI2CNo-40 °C85 °C40SSOP-B
BD34705KS2BD34705KS27.1ch Sound Processor with Built-in Micro-step VolumepdfAudio ProcessorsTrayYesROHM Semiconductor-7.5|6.5 V-6.5|7.5 V1500 mWNo-40 °C85 °C64SQFP-T
BD37034FV-ME2BD37034FV-ME2Audio Processor Bass/Middle/Treble 0MHz to 0.4MHz Automotive 28-Pin SSOP-BpdfAudio ProcessorsTape and ReelBass|Middle|TrebleSOP-79 to 0 dBYes0 to 0.4 MHzROHM Semiconductor7 V9.5 V1060 mWI2C-40 °C85 °C28SSOP-B
MIMXRT1062CVL5BMIMXRT1062CVL5BSOC i.MX ARM Cortex M7 40nm 196-Pin LFBGA TraypdfApplication Processors and SOCsTray528 MHz10Yes32KB40nmHome Appliance/Industrial Human Machine Interfaces/ Motor ControlMicroprocessorARMNXP Semiconductorsi.MXARM Cortex M732 bit528 MHzApplications ProcessorDual16/1612/12 bit3 V3.3 V3.6 VROM128KB1MB32KBCAN/Ethernet/I2C/SPI/UART/USB44282200127MIIYes-40 °C105 °C196LFBGA
MIMXRT1011CAE4AMIMXRT1011CAE4ASOC i.MX ARM Cortex M7 80-Pin LQFP TraypdfApplication Processors and SOCsTray400 MHz3Yes16KBAudio/Home Appliance/Industrial/IoT/Motor ControlMicroprocessorARMNXP Semiconductorsi.MXARM Cortex M732 bit400 MHzApplications ProcessorSingle1512 bit3 V3.3 V3.6 VROM64KB128KB8KBI2C/SPI/UART/USB2204100044Yes-40 °C105 °C80LQFP
MIMX8QP6AVUFFABMIMX8QP6AVUFFABSOC i.MX 8QuadPlus ARM Cortex A53/ARM Cortex A72/ARM Cortex M4F 28nm Automotive 1313-Pin BGA TraypdfApplication Processors and SOCsTray1260|1600|266 MHz6Yes28nmAdvanced Industrial Human Machine Interface/Automotive Infotainment/Home/Building /Single-board computersMicroprocessorARMNXP Semiconductorsi.MX 8QuadPlusARM Cortex A53|ARM Cortex A72|ARM Cortex M4F32 bit1260|1600|266 MHzApplications ProcessorDual4/412/12 bit512KBCAN/Ethernet/I2C/I2S/SPI/UART/USB184383240No-40 °C125 °C1313BGA
LS1012ASN7HKALS1012ASN7HKAMPU QorIQ LS1012A RISC 64bit 800MHz 211-Pin VFLGA TraypdfMicroprocessors - MPUsTrayYes1256KBARMNXP SemiconductorsQorIQ LS1012AARM Cortex A5364 bit800 MHzRISC32KBEthernet/I2C/I2S/SPI/UART/USB25022250Yes0 °C105 °CNo211VFLGA
BD34602FS-ME2BD34602FS-ME2Audio Processor Bass/Treble 0MHz to 0.4MHz 6-IN 6-OUT Automotive 24-Pin SSOP-ApdfAudio ProcessorsTape and ReelBass|Treble1 dBSOPYes0 to 0.4 MHz66ROHM Semiconductor7 V8.5 V9.5 VI2CNo-40 °C85 °C24SSOP-A
Showing 1 to 25 of 500 results sample.
To view all results (51,728)