| PD2-110-42-IIC | Trinamic | TRINAMIC PD2-110-42-IIC Stepper Motor, Bipolar, 0.35 N-m, 1 A, Two |
 | 2140.934-61.112-050 | Maxon Motor | MAXON MOTOR 2140.934-61.112-050 DC Motor, F2140, Precious Metal Brushes, CLL, Single, 4 W, 12 V, 4090 rpm, 13.9 mN-m |
 | STM17Q-3AE | Applied Motion | Stepper Motors NEMA17 4Mode 68ozTq RS-232 Stepper&Drive |
 | STM17C-3CE | Applied Motion | Stepper Motors NEMA17 CANop 68ozTq RS-485 Stepper&Drive |
 | M4Q045-CA03-51 | Ebm-Papst | AC, DC & Servo Motors Motor, 230VAC 230VAC, 0.25/0.22A |
 | SH2285-5671 | Sanyo | STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:500mA; No. of Phases:Two; Resistance:15ohm; Inductance:13.5mH; Inertia:0.12oz-in ; Product Range:-; NEMA Size:11; Shaft Configuration:Bipolar; Step Resolution:1.8 ;RoHS Compliant: Yes |
 | STM23Q-3AE | Applied Motion | Stepper Motors NEMA23 4Mode 10ozTrq RS-232 Stepper&Drive |
 | HT17-075D | Applied Motion | Stepper Motors 1.85in 62.8T DBLSHFT |
 | HT34-485D | Applied Motion | Stepper Motors 4.3A 650 TRQ 3.11IN Double Shaft |
 | 1308-24-510 | Mclennan | MCLENNAN 1308-24-510 Geared DC Motor, Instrument, 24 VDC, 6.5 rpm, 100 N-cm |
 | M4Q045-CF01-04 | Ebm-Papst | Motor Misc Square Shaded Pole Motor Square 230VAC 0.42A 16W 1550r/min |
 | CO-4118L-06P | LIN | STEPPER MOTOR, BIPOLAR, 2 PHASE, 40V, 2A; Coil Type:Bipolar; Torque Max:85in-oz; Current Rating:2A; No. of Phases:Two; Resistance:-; Inductance:-; Inertia:0.37oz-in ; Product Range:- ;RoHS Compliant: No |
 | 110044 | Maxon Motor | MAXON MOTOR 110044 DC Motor, A-Max 16, Precious Metal Brushes, CLL, 2 W, 9 VDC, 12300 rpm, 2.19 mN-m |
 | M66CE-24 | Mclennan | MCLENNAN M66CE-24 MOTOR, SERVO, 24V DC |
 | AC300023 | Microchip | AC Motors Induction Motor 1Shaft |
 | 1308-24-250 | Mclennan | MCLENNAN 1308-24-250 Geared DC Motor, Instrument, 24 VDC, 14 rpm, 100 N-cm |
 | 110119 | Maxon Motor | MAXON MOTOR 110119 DC Motor, A-Max 22, Precious Metal Brushes, CLL, 7350 rpm, 6.33 mN-m |
 | AC300024 | Microchip | Stepper Motors Bipolar/Unipolar 1.8° |
 | 1271-12-10 | Mclennan | MCLENNAN 1271-12-10 Geared DC Motor, Instrument, 12 VDC, 255 rpm, 1.5 N-cm |
 | 80835012 | Crouzet | CROUZET AUTOMATION 80835012 Geared DC Motor, Integral, 27 W, 266 rpm, 5 N-m |