| CKL13ETW01-007 | NKK Switches | SWITCH KEYLOCK 3POS SPDT 3A 250V |
 | 58J9A90-01-2-02N | Grayhill | Keylock Switch, 2 Positions, DPDT, On-on, Latched, 0.2A, Solder Terminal, Keylock Actuator, Panel Mount-threaded, |
 | 71L36-03-2-04N | Grayhill | Keylock Switch, DP4T, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT |
 | CKM12AFW01-004 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL12ATW01-010 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | SK24DG30 | NKK Switches | Process Sealed Keylock; Poles: DP3T; no positions: 3; Circuits: On-On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: All; angle throw: 45?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 |
 | 44L45-01-2-03N | Grayhill | Keylock Switch, |
 | CKL12BTW01-030 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | SK15AEG30 | NKK Switches | Keylock Switch, 5 Positions, SP5T, On-on-on-on-on, 10 PCB Hole Cnt, Solder Terminal, Keylock Actuator, Through Hole-right Angle, |
 | 71L36-01-1-03N | Grayhill | Keylock Switch, Std solder lug, 36 deg, 1deck, 1 pole/deck, 3 pos/pole, non shorting |
 | CKL12BFW01-025 | NKK Switches | CK-Series High Security Keylock; Poles: SPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 3A (AC); Rating (AC): 250V; Actuator Type: Flat Key; key removable positions: 1 only; angle throw: 90?; contact material: Silver (Ag); contact finish: Silver; Mounting Type: Panel Mount; Termination Style: Solder Lug; panel cutout dimensions: Circular - 19.00mm Dia; Features: Epoxy Sealed Terminals; Rating: 3 |
 | Y101132C803NQ | ITT | Switch Key Lock SPDT 90 Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount |
 | 58J8A45-01-1-04N | Grayhill | Keylock Switch, |
 | Y100AB2C203NB | ITT | Switch Key Lock SP4T 45° Flat Key 20VAC 20VDC 0.4VA Solder Lug Panel Mount |
 | Y100AA2C2WCNQE | ITT | SWITCH KEYLOCK 3POS SP3T 4A 125V |
 | SK22AG13 | NKK Switches | Process Sealed Keylock; Poles: DPDT; no positions: 2; Circuits: On-On; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Flat Key; key removable positions: All; angle throw: 90?; contact material: Beryllium Copper; contact finish: Gold; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4 |
 | CKL12BTW01-045 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | CKL12ATW01-034 | NKK Switches | SWITCH KEYLOCK 2POS SPDT 3A 250V |
 | 6450.0005 | Marquardt | Switch Key N.O. SPST 0.1A 28VAC 28VDC 0.7N PC Pins 1000000Cycles Thru-Hole |
 | 58J9A90-01-1-02N | Grayhill | Switch Key Lock SPDT 90° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount |