| AFBR-732BEHWZ | Broadcom | Transmitter, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | EDR-L-30B-LSSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | HFBR-2515B | Broadcom | Receiver, 10Mbps, ST Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 |
 | EDR-L-30B-HMSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | HFBR-1116TZ | Broadcom | Transmitter, 1270nm Min, 1380nm Max, 155Mbps, Through Hole Mount |
 | HFBR-789BEZ | Broadcom | Receiver, 830nm Min, 860nm Max, 2720Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | AFBR-703SMZ | Broadcom | Transceiver, 840nm Min, 860nm Max, LC Connector, Panel Mount, ROHS COMPLIANT, METAL, PACKAGE-20 |
 | EDR-L-30B-LSSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-LMSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-UMSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-LMSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-MSSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-55B-UMSCH | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | AFBR-742BEHZ | Broadcom | Receiver, 830nm Min, 860nm Max, 2500Mbps, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | AFBR-5103PEZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9 |
 | HFBR-1521 | Broadcom | Transmitter, 5Mbps, DIP, Panel Mount |
 | EDR-L-55B-LSSCH-GR | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | GFD3500-002 | Honeywell | Receiver, 16Mbps, TO-18, Through Hole Mount, METAL, TO-18, 4 PIN |
 | EDR-L-55B-HMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
 | EDR-L-30B-MMSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |